Dialight Yellow LED Reflector Bulb, 14V dc, BA9s Base, 10mm Diameter, 1275mcd
- RS Stock No.:
- 473-0216
- Mfr. Part No.:
- 586-2403-203
- Brand:
- Dialight
Image representative of range
Discontinued
- RS Stock No.:
- 473-0216
- Mfr. Part No.:
- 586-2403-203
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 14V dc | |
| Light Output Colour | Yellow | |
| Intensity | 1275mcd | |
| Lamp Base | BA9s | |
| Chip Type | Single Chip | |
| Diameter | 10mm | |
| Length | 28.75mm | |
| Peak Wavelength | 592nm | |
| Current Rating | 15mA | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 14V dc | ||
Light Output Colour Yellow | ||
Intensity 1275mcd | ||
Lamp Base BA9s | ||
Chip Type Single Chip | ||
Diameter 10mm | ||
Length 28.75mm | ||
Peak Wavelength 592nm | ||
Current Rating 15mA | ||
Life Hours 100000h | ||
Non Compliant
BA9s LED Lamps
A professional range of BA9 LED lamps from Dialight.
BA9s based LED
Operating current 15mA at 14V, 7.5mA at 28V
Domed cap construction to protect LED from damage
Easier handling with dome construction, for installation and replacement
Non-polarised and polarised versions available
Designed to replace many popular incandescent lamps
Coloured caps to signify LED colour
Top and side viewable
Super bright single chip design
AllnGaP and InGaN technology
High brightness and low current draw – uses up to 90% less energy than an incandescent
Long life – typically 100k hours
No heat generated
Resistant from shock and vibration
Integral resistor
Operating temperature -40°C to +100°C
Operating current 15mA at 14V, 7.5mA at 28V
Domed cap construction to protect LED from damage
Easier handling with dome construction, for installation and replacement
Non-polarised and polarised versions available
Designed to replace many popular incandescent lamps
Coloured caps to signify LED colour
Top and side viewable
Super bright single chip design
AllnGaP and InGaN technology
High brightness and low current draw – uses up to 90% less energy than an incandescent
Long life – typically 100k hours
No heat generated
Resistant from shock and vibration
Integral resistor
Operating temperature -40°C to +100°C
Related links
- Dialight Red LED Indicator Lamp BA9s Base 1050mcd
- Dialight Green LED Indicator Lamp BA9s Base 1650mcd
- RS PRO Green LED Reflector Bulb 10mm Diameter, 170/160mcd
- Dialight Yellow LED Indicator Lamp BA9s Base 637mcd
- Dialight White LED Indicator Lamp BA9s Base 412mcd
- Dialight Green LED Indicator Lamp BA9s Base 825mcd
- Dialight Red LED Indicator Lamp BA9s Base 525mcd
- EAO Red 24 1200
