RS PRO Green LED Reflector Bulb, BA9s Base, 10mm Diameter, 170/160mcd
- RS Stock No.:
- 204-467
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.80
(exc. VAT)
£11.76
(inc. VAT)
- RS Stock No.:
- 204-467
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Light Output Colour | Green | |
| Intensity | 170/160mcd | |
| Lamp Base | BA9s | |
| Chip Type | Multichip | |
| Diameter | 10mm | |
| Length | 28mm | |
| Viewing Angle | 180 ° | |
| Peak Wavelength | 565nm | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Light Output Colour Green | ||
Intensity 170/160mcd | ||
Lamp Base BA9s | ||
Chip Type Multichip | ||
Diameter 10mm | ||
Length 28mm | ||
Viewing Angle 180 ° | ||
Peak Wavelength 565nm | ||
Life Hours 100000h | ||
Related links
- Dialight Yellow LED Reflector Bulb BA9s Base 1275mcd
- RS PRO Yellow LED Indicator Lamp BA9s Base 120/110mcd
- RAFI Green LED LED Reflector Bulb 46mm Diameter
- Phoenix Contact Green LED Reflector Bulb, 24V dc
- RS PRO Yellow LED Reflector Bulb bi-pin Base 110mcd
- RAFI Blue LED LED Reflector Bulb 46mm Diameter
- RAFI Yellow LED LED Reflector Bulb 46mm Diameter
- RAFI Red LED LED Reflector Bulb 46mm Diameter

