Green Filament Indicator Lamp, 28V, 10mm Diameter
- RS Stock No.:
- 289-0523
- Mfr. Part No.:
- 1.69.507.125/1502
- Brand:
- RAFI
Available to back order for despatch 19/08/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£3.41
(exc. VAT)
£4.09
(inc. VAT)
Units | Per unit |
---|---|
1 + | £3.41 |
- RS Stock No.:
- 289-0523
- Mfr. Part No.:
- 1.69.507.125/1502
- Brand:
- RAFI
Related links
- Red Filament Indicator Lamp, 28V, 10mm Diameter
- Yellow Filament Indicator Lamp, 28V, 10mm Diameter
- RAFI Green Filament Indicator Lamp, 250V, BA9s Base, 18.2mm Diameter
- RAFI Green LED LED Reflector Bulb, 28V, 10mm Diameter
- Green Neon Indicator Lamp, 230V, 10mm Diameter
- RS PRO Red LED Indicator Lamp, 28V dc, BA9s Base, 10mm Diameter, 1750mcd
- RS PRO Red LED Indicator Lamp, 28V ac/dc, E10 Base, 10mm Diameter, 1750mcd
- RAFI Green LED Indicator Lamp, 28V, 12.5mm Diameter