Green Neon Indicator Lamp, 230V, 10mm Diameter
- RS Stock No.:
- 289-0521
- Mfr. Part No.:
- 1.69.507.118/1502
- Brand:
- RAFI
Available to back order for despatch 19/08/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£11.19
(exc. VAT)
£13.43
(inc. VAT)
Units | Per unit |
---|---|
1 + | £11.19 |
- RS Stock No.:
- 289-0521
- Mfr. Part No.:
- 1.69.507.118/1502
- Brand:
- RAFI
Related links
- Neon Indicator Lamp, 230V, 10mm Diameter
- Red Neon Indicator Lamp, 230V, 10mm Diameter
- RS PRO White LED Indicator Lamp, 230V ac, E10 Base, 10mm Diameter, 410mcd
- RS PRO Yellow LED Indicator Lamp, 230V ac, BA9s Base, 10mm Diameter, 135mcd
- CML Innovative Technologies LED Indicator Lamp, 230V ac, BA9s...
- Green Filament Indicator Lamp, 28V, 10mm Diameter
- Green Neon Indicator Lamp, 200 → 250 V ac
- Green Neon Indicator Lamp, Solder Tabs, 200 → 250 V ac