Red Neon Indicator Lamp, 230V, 10mm Diameter
- RS Stock No.:
- 289-0520
- Mfr. Part No.:
- 1.69.507.117/1301
- Brand:
- RAFI
Available to back order for despatch 19/08/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£3.40
(exc. VAT)
£4.08
(inc. VAT)
Units | Per unit |
---|---|
1 + | £3.40 |
- RS Stock No.:
- 289-0520
- Mfr. Part No.:
- 1.69.507.117/1301
- Brand:
- RAFI
Related links
- Neon Indicator Lamp, 230V, 10mm Diameter
- Green Neon Indicator Lamp, 230V, 10mm Diameter
- RS PRO White LED Indicator Lamp, 230V ac, E10 Base, 10mm Diameter, 410mcd
- RS PRO Yellow LED Indicator Lamp, 230V ac, BA9s Base, 10mm Diameter, 135mcd
- CML Innovative Technologies LED Indicator Lamp, 230V ac, BA9s...
- Red Filament Indicator Lamp, 28V, 10mm Diameter
- Red Neon Indicator Lamp, , Solder/Push-On Terminals, 100 → 125 V ac
- Red Neon Indicator Lamp, Solder Tabs, 100 → 125 V ac