RAFI Green Filament Indicator Lamp, 250V, BA9s Base, 18.2mm Diameter
- RS Stock No.:
- 288-4186
- Mfr. Part No.:
- 5.49.205.018/1502
- Brand:
- RAFI
Available to back order for despatch 19/08/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£2.35
(exc. VAT)
£2.82
(inc. VAT)
Units | Per unit |
---|---|
1 + | £2.35 |
- RS Stock No.:
- 288-4186
- Mfr. Part No.:
- 5.49.205.018/1502
- Brand:
- RAFI
Related links
- RAFI Green LED Indicator Lamp, 28V, 12.5mm Diameter
- RS PRO Green Indicator Lamp, 220/250V, BA9s Base
- Green Filament Indicator Lamp, 28V, 10mm Diameter
- RS PRO Orange Indicator Lamp, 220/250V, BA9s Base
- RAFI Green LED LED Reflector Bulb, 28V, 10mm Diameter
- Filament Indicator Lamp, 250V, E10 Base, 20mm Diameter
- RS PRO Red Indicator Lamp, 220/250V, BA9s Base
- RS PRO Green LED Indicator Lamp, 130V ac, BA9s Base, 10mm Diameter, 570mcd