Banner Yellow Glow Lamp LED Reflector Bulb, 18 → 30V, 50mm Diameter
- RS Stock No.:
- 294-485
- Mfr. Part No.:
- K50LYXXPQ
- Brand:
- Banner
Subtotal (1 unit)*
£105.48
(exc. VAT)
£126.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.48 |
*price indicative
- RS Stock No.:
- 294-485
- Mfr. Part No.:
- K50LYXXPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 18 → 30V | |
| Light Output Colour | Yellow | |
| Lamp Type | Glow Lamp | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 18 → 30V | ||
Light Output Colour Yellow | ||
Lamp Type Glow Lamp | ||
Diameter 50mm | ||
- COO (Country of Origin):
- US
The Banner Indicator is an innovative lighting solution designed for demanding environments. This device features a robust design rated to withstand harsh conditions, making it ideal for various industrial applications. With its ability to display up to three colours simultaneously, this indicator enhances visual communication in complex setups. The advanced technology employed ensures a bright and uniform indicator light, ensuring that crucial information is conveyed clearly and effectively.
IP69K rated for resilience against high pressure and high temperature water exposure
Equipped with protection against reverse polarity and transient voltages for enhanced safety
Available with multiple connector options to suit different installation needs
Complies with stringent military standards for vibration and shock resistance
Equipped with protection against reverse polarity and transient voltages for enhanced safety
Available with multiple connector options to suit different installation needs
Complies with stringent military standards for vibration and shock resistance
Related links
- Banner Yellow Glow Lamp LED Reflector Bulb 50mm Diameter
- Banner Blue Yellow Glow Lamp LED Reflector Bulb 50mm Diameter
- Banner Green Yellow Glow Lamp LED Reflector Bulb 50mm Diameter
- Banner Green 18 → 30V, 50mm Diameter
- Banner White Glow Lamp LED Reflector Bulb 50mm Diameter
- Banner Green Glow Lamp LED Reflector Bulb 50mm Diameter
- Banner Blue Yellow Glow Lamp Indicator Lamp 50mm Diameter
- Banner Green Yellow Glow Lamp Indicator Lamp 50mm Diameter
