Banner Blue, Green, Red LED Indicator Lamp, 10 → 30V, 50mm Diameter

Subtotal (1 unit)*

£130.15

(exc. VAT)

£156.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.15

*price indicative

RS Stock No.:
294-441
Mfr. Part No.:
K50L2RGB7A1Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage Rating

10 → 30V

Light Output Colour

Blue, Green, Red

Lamp Type

LED

Diameter

50mm

COO (Country of Origin):
MX
The Banner Indicator is a cutting-edge 50 mm programmable multicolour RGB indicator designed for versatility and optimal visibility. With its sleek design and vibrant colours, this indicator is not just functional, but also aesthetically pleasing, making it suitable for a variety of applications. The product features an easy-to-use Pro Editor software that allows for custom configurations, ensuring that you can tailor the indicator to meet your specific needs.

Equipped with audible alarm options for additional alerting mechanisms
Fitted with both PNP and NPN bimodal inputs depending on your wiring preference
Compact model is perfect for applications with limited space
Available with various connector options for easy installation
Resistant to vibration and mechanical shock ensuring reliability in demanding conditions

Related links