Banner Blue, Green, Red LED Indicator Lamp, 12 → 30V dc, 50mm Diameter
- RS Stock No.:
- 294-215
- Mfr. Part No.:
- K50PTCAMRGB14Q
- Brand:
- Banner
Subtotal (1 unit)*
£185.36
(exc. VAT)
£222.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.36 |
*price indicative
- RS Stock No.:
- 294-215
- Mfr. Part No.:
- K50PTCAMRGB14Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 12 → 30V dc | |
| Lamp Type | LED | |
| Light Output Colour | Blue, Green, Red | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 12 → 30V dc | ||
Lamp Type LED | ||
Light Output Colour Blue, Green, Red | ||
Diameter 50mm | ||
- COO (Country of Origin):
- MX
The Banner K50 Pro Touch Button offers excellent immunity to false triggering from water spray, detergents, oils, and other foreign materials, ensuring reliable performance in demanding environments. Programmable via Banner's Pro Editor software and Pro Converter Cable, it provides flexible configuration options. Available models include vibration feedback for unmistakable touch confirmation, enhancing user interaction. The button supports up to 14 default colors with flash input in a single unit, allowing for clear, dynamic signalling.
Rated IP67 and IP69K per DIN 40050-9
12 V DC to 30 V DC operation
Can be actuated with bare hands or gloves
Adjustable sensitivity using Pro Editor software
Compact models available for lower profile applications
Models constructed from FDA-grade materials available
12 V DC to 30 V DC operation
Can be actuated with bare hands or gloves
Adjustable sensitivity using Pro Editor software
Compact models available for lower profile applications
Models constructed from FDA-grade materials available
Related links
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Blue Red Glow Lamp Indicator Lamp 50mm Diameter
- Banner Blue Red Glow Lamp Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
