Banner Blue, Green, Red LED Indicator Lamp, 12 → 30V dc, 50mm Diameter

Subtotal (1 unit)*

£185.36

(exc. VAT)

£222.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£185.36

*price indicative

RS Stock No.:
294-213
Mfr. Part No.:
K50PTCAMRGB14
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage Rating

12 → 30V dc

Lamp Type

LED

Light Output Colour

Blue, Green, Red

Diameter

50mm

COO (Country of Origin):
US
The Banner K50 Pro Touch Button offers excellent immunity to false triggering from water spray, detergents, oils, and other foreign materials, ensuring reliable performance in demanding environments. Programmable via Banner's Pro Editor software and Pro Converter Cable, it provides flexible configuration options. Available models include vibration feedback for unmistakable touch confirmation, enhancing user interaction. The button supports up to 14 default colors with flash input in a single unit, allowing for clear, dynamic signalling.

Rated IP67 and IP69K per DIN 40050-9
12 V DC to 30 V DC operation
Can be actuated with bare hands or gloves
Adjustable sensitivity using Pro Editor software
Compact models available for lower profile applications
Models constructed from FDA-grade materials available

Related links