Banner Green, Red LED LED Reflector Bulb, 18 → 30V dc, Wire Terminal Base, 50mm Diameter

Subtotal (1 unit)*

£135.08

(exc. VAT)

£162.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.08

*price indicative

RS Stock No.:
294-041
Mfr. Part No.:
K50LGRYB4NQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Voltage Rating

18 → 30V dc

Lamp Type

LED

Light Output Colour

Green, Red

Lamp Base

Wire Terminal

Diameter

50mm

COO (Country of Origin):
MX
The Banner Indicator represents a cutting-edge solution for signalling and equipment status awareness. Designed to enhance visibility and understanding, this product features a 50 mm dome that illuminates in four distinct colours. Suitable for a wide variety of applications, its compact and self-contained design eliminates the need for external controllers. The user-friendly interface offers a choice between steady on, flashing, or alternating signals, effectively guiding operators and relaying critical information about machinery performance.

Constructed from rugged materials for durability in demanding environments
Impervious to EMI and RFI interference for dependable performance
Operates effectively over a wide voltage range to suit various applications
Designed to provide clear indication of equipment status for improved operational efficiency

Related links