RS PRO Green LED Reflector Bulb, 28V dc, E5 Base, 6mm Diameter, 45mcd

Image representative of range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
211-061
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

28V dc

Light Output Colour

Green

Intensity

45mcd

Lamp Base

E5

Chip Type

Multichip

Diameter

6mm

Length

18mm

Viewing Angle

180 °

Peak Wavelength

565nm

Current Rating

15mA

Life Hours

60000h

COO (Country of Origin):
GB

T1.5 LES Multi-Chip LEDs


LED lamps containing 6 LED chips and a current limiting resistor
Positive to be connected to the base contact
Viewing angle 180°


Multi-Chip LEDs


Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.


Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures

Note

The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.

Related links