Gefran F072404/ GITMVS030000HA20 0000X00 1 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 822-166
- Mfr. Part No.:
- F072404/ GITMVS030000HA20 0000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£230.52
(exc. VAT)
£276.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £230.52 |
*price indicative
- RS Stock No.:
- 822-166
- Mfr. Part No.:
- F072404/ GITMVS030000HA20 0000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 1 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 30° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.15 % | |
| Connection Type | M12 Connector | |
| Supply Voltage | 36V dc | |
| Dimensions | 90 x 66 x 34.5 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 1 | ||
Product Type Inclination Sensor | ||
Measurement Range 30° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.15 % | ||
Connection Type M12 Connector | ||
Supply Voltage 36V dc | ||
Dimensions 90 x 66 x 34.5 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran precise dual Axis inclination measurement, ensuring accurate readings for a variety of applications. This highly adaptable device designed for use in mobile hydraulics environments, featuring robust construction for reliable performance.
Supports measurement ranges of ±10°, ±15°, ±20°, ±30°, ±45°, ±60°, and ±85°
Operates under a supply voltage of +10 to 36Vdc for optimal performance
Outputs a choice of 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, or CANopen signals
Robust design ensures compliance with IP67 and IPX9K ratings for protective operation
Related links
- Gefran F070321/ GIBAV060000HA10 0000X00 1 Axis Inclination Sensor Analog
- Gefran F068900/ GIBAV360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F095318/ GIGMVS010000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F090599/ GIGMVS015000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F068941/ GITMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
- Gefran F074644/ GIGMVR360360HA20 0000X00 1 Axis Inclination Sensor Analog
- Gefran F078235/ GIBAV060000LA10 0000X00 1 Axis Inclination Sensor Analog
- Gefran F068386/ GIGMVS360000HA30 0000X00 1 Axis Inclination Sensor Analog
