Gefran F086566/ GIGFOR010010HC10 0000X20 2 Axis Inclinometer, IP67, IPx9K, CANopen

Subtotal (1 unit)*

£253.06

(exc. VAT)

£303.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£253.06

*price indicative

RS Stock No.:
821-082
Mfr. Part No.:
F086566/ GIGFOR010010HC10 0000X20
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclinometer

Resolution

0.01 °

Interface

CANopen

Accuracy

±0.5 % FS

Connection Type

Cable

Supply Voltage

36V dc

Dimensions

84 mm x 80.1 mm x 35 mm

Housing Material

PBT

IP Rating

IP67, IPx9K

COO (Country of Origin):
IT
The Gefran sensor offers highly accurate measurement capabilities, functioning effectively as a dual-axis inclinometer. Designed for mobile hydraulic applications, it ensures reliability in demanding environments.

Measurement range up to ±85° for dual-axis and 360° for single-axis configurations

High performance and excellent electromagnetic compatibility catered for industrial use

Working temperature range of -40 to +85°C suitable for harsh conditions

IP67 and IPX9K rated for superior protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy