Torch teat lens-end bulb, 3.7V 1.11W
- RS Stock No.:
- 369-2797
- Brand:
- NEUTRAL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.98
(exc. VAT)
£1.18
(inc. VAT)
- RS Stock No.:
- 369-2797
- Brand:
- NEUTRAL
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NEUTRAL | |
Voltage Rating | 3.7 V | |
Lamp Base | E10 | |
Diameter | 11.5mm | |
Length | 25 mm | |
Lens Colour | Clear | |
Luminosity | 10 lm | |
Life Hours | 10h | |
Select all | ||
---|---|---|
Brand NEUTRAL | ||
Voltage Rating 3.7 V | ||
Lamp Base E10 | ||
Diameter 11.5mm | ||
Length 25 mm | ||
Lens Colour Clear | ||
Luminosity 10 lm | ||
Life Hours 10h | ||
Related links
- Incandescent Light Bulbs
- LEDVANCE E14 GLS Incandescent Light Bulb 1000h
- Molex GLS Incandescent Light Bulb 120 V
- Molex PTFE GLS Incandescent Light Bulb 120 V
- Molex Nylon GLS Incandescent Light Bulb 120 V
- Bailey Electric & Electronics bv E14 GLS Incandescent Light Bulb 24 V 2000h
- Walters And Walters Soffits GLS Incandescent Light Bulb 24 V 3000h
- Oshino Lamps Bi-Pin GLS Incandescent Light Bulb 28 V 5000h