Tubular axial lamp T6.2x25, 6.5V 250mA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.92

(exc. VAT)

£1.10

(inc. VAT)

RS Stock No.:
193-5115
Brand:
NEUTRAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEUTRAL

Voltage Rating

6.5 V

Lamp Base

Wire Terminal

Current Rating

250 mA

Diameter

6.5mm

Lamp Size

T6.2

Length

25 mm

Lens Colour

Clear

Luminosity

5 lm

Life Hours

10000h

Related links