6mm wire ended lamp 14V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.573

(exc. VAT)

£0.688

(inc. VAT)

RS Stock No.:
339-0463
Brand:
NEUTRAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEUTRAL

Voltage Rating

14 V

Lamp Base

Wire Terminal

Current Rating

80 mA

Diameter

5.85mm

Lamp Size

T6

Length

13.2 mm

Lens Colour

Clear

Luminosity

3.8 lm

Life Hours

15000h