6mm wire ended lamp 6.3V
- RS Stock No.:
- 339-0457
- Brand:
- NEUTRAL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.547
(exc. VAT)
£0.656
(inc. VAT)
- RS Stock No.:
- 339-0457
- Brand:
- NEUTRAL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NEUTRAL | |
Voltage Rating | 6.3 V | |
Lamp Base | Wire Terminal | |
Current Rating | 200 mA | |
Diameter | 5.85mm | |
Lamp Size | T6 | |
Length | 13.2 mm | |
Lens Colour | Clear | |
Luminosity | 5 lm | |
Life Hours | 20000h | |
Select all | ||
---|---|---|
Brand NEUTRAL | ||
Voltage Rating 6.3 V | ||
Lamp Base Wire Terminal | ||
Current Rating 200 mA | ||
Diameter 5.85mm | ||
Lamp Size T6 | ||
Length 13.2 mm | ||
Lens Colour Clear | ||
Luminosity 5 lm | ||
Life Hours 20000h | ||