Molex GLS Incandescent Light Bulb, Clear, 120 V
- RS Stock No.:
- 472-608
- Mfr. Part No.:
- 1301030014
- Brand:
- Molex
Subtotal (1 unit)*
£231.58
(exc. VAT)
£277.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £231.58 |
*price indicative
- RS Stock No.:
- 472-608
- Mfr. Part No.:
- 1301030014
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Wattage | 100 W | |
| Voltage Rating | 120 V | |
| Lamp Size | 120.65 mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Wattage 100 W | ||
Voltage Rating 120 V | ||
Lamp Size 120.65 mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MX
The TE Connectivity watertite wet location incandescent hand lamp is expertly designed to withstand challenging environments while providing reliable illumination. This robust hand lamp features a durable construction, including a tempered glass globe and a screw release guard, ensuring safety and longevity. Ideal for various applications, it excels in wet locations, making it an essential tool for contractors and technicians alike. The lamp's generous wattage of 100W delivers an impressive 1000 lumens, ensuring that no detail goes unnoticed in your workspace. With its user-friendly design and exceptional performance, this hand lamp stands as an indispensable companion for those seeking dependable lighting solutions.
Designed for use in wet locations, ensuring safety in challenging environments
Generates a bright 1000 lumens for optimal visibility
Equipped with a screw release guard for easy maintenance and use
Constructed with a tempered glass globe for enhanced durability
Offers a NEMA 4X rating, suitable for a variety of industrial applications
Hand-held mounting style provides versatility and convenience
Generates a bright 1000 lumens for optimal visibility
Equipped with a screw release guard for easy maintenance and use
Constructed with a tempered glass globe for enhanced durability
Offers a NEMA 4X rating, suitable for a variety of industrial applications
Hand-held mounting style provides versatility and convenience
Related links
- Molex GLS Incandescent Light Bulb 120 V
- Molex Nylon GLS Incandescent Light Bulb 120 V
- Molex PTFE GLS Incandescent Light Bulb 120 V
- Bailey Electric & Electronics bv E14 GLS Incandescent Light Bulb 24 V 2000h
- Walters And Walters BA15d GLS Incandescent Light Bulb 24 V 2000h
- Oshino Lamps Bi-Pin GLS Incandescent Light Bulb 28 V 5000h
- Walters And Walters Soffits GLS Incandescent Light Bulb 24 V 3000h
- Bailey Electric & Electronics bv E14 GLS Incandescent Light Bulb 12 V 2000h
