DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- RS Stock No.:
- 250-8546
- Mfr. Part No.:
- DCF891P2T-GB
- Brand:
- DeWALT
Subtotal (1 unit)*
£513.60
(exc. VAT)
£616.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £513.60 |
*price indicative
- RS Stock No.:
- 250-8546
- Mfr. Part No.:
- DCF891P2T-GB
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Voltage | 18V | |
| Product Type | Impact Wrench | |
| Torque Rating | 812Nm | |
| Drive Size | 1/2in | |
| Sound Level | 91dB | |
| Impact Rate | 3250bpm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Power | 760W | |
| Overall Length | 175mm | |
| Battery Capacity | 5Ah | |
| Speed | 2000rpm | |
| Standards/Approvals | RoHS | |
| Series | 18V XR | |
| Weight | 1.7kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Voltage 18V | ||
Product Type Impact Wrench | ||
Torque Rating 812Nm | ||
Drive Size 1/2in | ||
Sound Level 91dB | ||
Impact Rate 3250bpm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Power 760W | ||
Overall Length 175mm | ||
Battery Capacity 5Ah | ||
Speed 2000rpm | ||
Standards/Approvals RoHS | ||
Series 18V XR | ||
Weight 1.7kg | ||
- COO (Country of Origin):
- CN
The DeWALT 18 V XR impact wrench with hog ring anvil was designed to easily handle various fastening projects, it gives reliable high-level performance, operability, and versatility, dark work areas are no problem with this cordless impact wrench, which comes with an LED work light for visibility in dimly lit spaces.
812 Nm of fastening torque
1084 Nm of breakaway torque
Compact 175 mm head length
Brushless motor
4 mode switch for accurate application control
Related links
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Impact Wrench
- DeWALT 1/2 in 18V Cordless Impact Wrench
- DeWALT 1/4 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 2 Ah Cordless Impact Wrench
- DeWALT 0.5 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 1.7 Ah Cordless Impact Wrench
