DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- RS Stock No.:
- 657-087
- Mfr. Part No.:
- DCF901P2-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£426.83
(exc. VAT)
£512.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £426.83 |
*price indicative
- RS Stock No.:
- 657-087
- Mfr. Part No.:
- DCF901P2-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 340Nm | |
| Voltage | 18V | |
| Product Type | Impact Wrench | |
| Battery Type | Lithium-ion | |
| Drive Size | 1/2in | |
| Impact Rate | 3250rpm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Power | 760W | |
| Overall Length | 223mm | |
| Battery Capacity | 5Ah | |
| Speed | 2850rpm | |
| Standards/Approvals | CE | |
| Series | DCF891 | |
| Weight | 1kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 340Nm | ||
Voltage 18V | ||
Product Type Impact Wrench | ||
Battery Type Lithium-ion | ||
Drive Size 1/2in | ||
Impact Rate 3250rpm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Power 760W | ||
Overall Length 223mm | ||
Battery Capacity 5Ah | ||
Speed 2850rpm | ||
Standards/Approvals CE | ||
Series DCF891 | ||
Weight 1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT brushless 1/2in XR impact wrench is designed for efficient performance in demanding applications. This ultra-compact tool delivers an impressive tightening torque of up to 339 Nm, ensuring that even the toughest jobs are completed with ease. With a no-load speed of up to 2850 RPM and impacts per minute reaching 3250, it allows for quick and effective fastening. Its lightweight design ensures comfort during prolonged use, while the brushless motor enhances battery life and efficiency. Equipped with a 1/2in square tool holder for Rapid socket changes, this tool includes essential accessories such as two 12V 5 Ah Li-ion batteries, a charger, and more, making it perfect for both professionals and DIY enthusiasts alike.
Ultra-compact design enables access to confined areas
Powerful brushless motor optimises efficiency and runtime
1/2 inch tool holder facilitates quick and easy socket changes
Includes two 12V 5 Ah Li-ion batteries for extended use
Built-in white LED lamp provides illumination for dark workspaces
Comes with a charger for convenient power replenishment
Includes a belt clip for easy portability and storage
Durable TSTAK box offers organised and protective storage
Related links
- DeWALT 1/4 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench
- Facom 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/4 in 18V, 5 Ah Cordless Impact Wrench
- Flex 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Makita 1/2 in 18V, 5 Ah Cordless Impact Wrench
