DeWALT 1/2 in 18V, 5Ah Cordless Impact Wrench, UK Plug
- RS Stock No.:
- 175-1187
- Mfr. Part No.:
- DCF894P2-GB
- Brand:
- DeWALT
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£513.60
(exc. VAT)
£616.32
(inc. VAT)
- RS Stock No.:
- 175-1187
- Mfr. Part No.:
- DCF894P2-GB
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Voltage Rating | 18V | |
| Drive Size | 1/2 in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 0 → 3100 bpm | |
| Brushed/Brushless Motor | Brushed | |
| Plug Type | Type G - British 3-pin | |
| Number of Batteries Supplied | 1 | |
| Battery Capacity | 5Ah | |
| Speed | 2000rpm | |
| Model Number | DCF894P2 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Voltage Rating 18V | ||
Drive Size 1/2 in | ||
Corded/Cordless Cordless | ||
Impact Rate 0 → 3100 bpm | ||
Brushed/Brushless Motor Brushed | ||
Plug Type Type G - British 3-pin | ||
Number of Batteries Supplied 1 | ||
Battery Capacity 5Ah | ||
Speed 2000rpm | ||
Model Number DCF894P2 | ||
- COO (Country of Origin):
- CN
DeWalt 18 V Impact Wrench - DCF894P2-GB
The DeWalt 18 V XR impact wrench is a powerful high torque driver, heavy-duty yet ultra-compact tool. The brushless motor has been designed to run cooler and more efficiently, enabling more power to be delivered during application. This results in less wear and an increase in longevity of the tool.
Why would buy this power tool?
The high-powered motor has a max torque of up to 447 Nm and breakaway of up to 813 Nm, which ensures heavier tasks are completed quickly. The 3-speed motor settings including precision wrench control offer greater control. During forwarding mode the Impact wrench pauses before impact to prevent overtightening, in reverse mode, the impact wrench lowers the speed when the fastener is loose to help prevent runoff.
Features and Benefits
• 18 V XR brushless
• Cordless
• Ergonomic grip
• Combined weight 2 kg (including 5.0Ah battery)
• The powerful heavy-duty motor delivers up to 447 Nm of torque and 3100 ipm
• 3 mode settings Low, Precision Wrench™, high for optimal control
• Low mode runs at a slower speed in forwarding mode for more delicate fastening applications
• Precision Wrench™ in forwarding pauses before impact when a fastener is fixed to prevent overtightening
• Precision Wrench™ in reverse slows down to prevent running the fastener off when loose
• 1/ 2 inch drive with detent pin allows for more efficient torque and excellent socket retention
• Bright white LED offers excellent visibility and flashlight functionality
• Breakaway torque up to 813Nm for stubborn bolts
• Belt hook for storage
• Cordless
• Ergonomic grip
• Combined weight 2 kg (including 5.0Ah battery)
• The powerful heavy-duty motor delivers up to 447 Nm of torque and 3100 ipm
• 3 mode settings Low, Precision Wrench™, high for optimal control
• Low mode runs at a slower speed in forwarding mode for more delicate fastening applications
• Precision Wrench™ in forwarding pauses before impact when a fastener is fixed to prevent overtightening
• Precision Wrench™ in reverse slows down to prevent running the fastener off when loose
• 1/ 2 inch drive with detent pin allows for more efficient torque and excellent socket retention
• Bright white LED offers excellent visibility and flashlight functionality
• Breakaway torque up to 813Nm for stubborn bolts
• Belt hook for storage
What is in the set?
• DeWalt 18 V Impact Wrench - DCF894P2-GB
• DCB115 battery charger
• 2 X DCB184 XR 5.0Ah batteries
• TSTAK Case
• DCB115 battery charger
• 2 X DCB184 XR 5.0Ah batteries
• TSTAK Case
Application Information
Cordless impact wrenches are appropriate for wide range applications such as grooved couplings, pipe flanges, wheel lugs, concrete anchor setting, and many other applications where a lot of torque is needed in a compact space.
They are typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
They are typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
FAQs
How many batteries are included in the set?
2 X DCB184 XR 5.0Ah batteries
Do you stock replacement batteries?
Yes, DeWalt DCB184-XJ Li-Ion power tool battery, RS Stock no: 826-8030
2 X DCB184 XR 5.0Ah batteries
Do you stock replacement batteries?
Yes, DeWalt DCB184-XJ Li-Ion power tool battery, RS Stock no: 826-8030

