Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- RS Stock No.:
- 906-957
- Mfr. Part No.:
- 4933493412
- Brand:
- Milwaukee
Subtotal (1 unit)*
£543.62
(exc. VAT)
£652.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £543.62 |
*price indicative
- RS Stock No.:
- 906-957
- Mfr. Part No.:
- 4933493412
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 203nm | |
| Product Type | Impact Wrench | |
| Voltage | 18V | |
| Battery Type | Li-ion Rechargeable Battery | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3500ipm | |
| Handle Type | Pistol Grip | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Battery Capacity | 5Ah | |
| Speed | 2325rpm | |
| Weight | 2kg | |
| Series | M18 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 203nm | ||
Product Type Impact Wrench | ||
Voltage 18V | ||
Battery Type Li-ion Rechargeable Battery | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Impact Rate 3500ipm | ||
Handle Type Pistol Grip | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Battery Capacity 5Ah | ||
Speed 2325rpm | ||
Weight 2kg | ||
Series M18 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee Compact impact wrench delivers powerful performance and precision control for a variety of demanding tasks, ensuring efficient and reliable torque application tailored to job site needs.
TORQUE-SENSE technology ensures superior torque repeatability
Customisable torque ranges from 67 to 203 Nm for enhanced flexibility
Innovative LED light indicators facilitate easy installation verification
Over-the-air updates enable future improvements and enhancements
Durable design features a reinforced battery connection for longevity
Tri-LEDs provide bright, shadow-less workspace visibility
Related links
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/4 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 3/8 in 18V, 5 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 12V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/4 in 18V, 5 Ah Cordless Impact Wrench
- Facom 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Makita 1/2 in Square 18V, 5 Ah Cordless Impact Wrench
