DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- RS Stock No.:
- 657-089
- Mfr. Part No.:
- DCF891H2T-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£761.58
(exc. VAT)
£913.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £761.58 |
*price indicative
- RS Stock No.:
- 657-089
- Mfr. Part No.:
- DCF891H2T-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Voltage | 18V | |
| Product Type | Impact Wrench | |
| Battery Type | Lithium-ion | |
| Torque Rating | 830Nm | |
| Drive Size | 1/2in | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3250rpm | |
| Motor Type | Brushless DC Motor | |
| Drive Shape | Square | |
| Power | 760W | |
| Overall Length | 175mm | |
| Battery Capacity | 5Ah | |
| Speed | 2000rpm | |
| Standards/Approvals | RoHS | |
| Series | DCF891 | |
| Weight | 1.67kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Voltage 18V | ||
Product Type Impact Wrench | ||
Battery Type Lithium-ion | ||
Torque Rating 830Nm | ||
Drive Size 1/2in | ||
Corded/Cordless Cordless | ||
Impact Rate 3250rpm | ||
Motor Type Brushless DC Motor | ||
Drive Shape Square | ||
Power 760W | ||
Overall Length 175mm | ||
Battery Capacity 5Ah | ||
Speed 2000rpm | ||
Standards/Approvals RoHS | ||
Series DCF891 | ||
Weight 1.67kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Brushless Hog Ring Mid Torque Impact Wrench is engineered for heavy-duty performance, offering an impressive maximum tightening torque of 1396 Nm. This powerful nutrunner is suitable for a variety of applications, ensuring efficiency in both assembly and disassembly tasks. Its brushless motor maximises power delivery and enhances the tool's longevity, making it Ideal for professionals who demand reliability and speed. Designed with user comfort in mind, it includes a light for enhanced visibility in work areas, along with an ergonomic grip for ease of use during prolonged operations. The versatility of this tool, combined with its remarkable power, elevates it as an essential asset for any tradesperson.
High torque performance with a maximum loosening torque of 1898 Nm
Variable speed trigger allowing precise control in various applications
Four operational modes including a Precision mode for delicate tasks
Bright white LED work light with delay function for improved visibility
O'Ring fastening mechanism for quick and easy socket changes
Compact design with a length of 223 mm for easier handling
Efficient brushless motor ensures optimum power and durability
Includes a battery weight of only 0.75 kg for reduced fatigue during use
Robust construction leads to enhanced durability, suitable for demanding environments
Related links
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/4 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 0.5 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 12V, 5 Ah Cordless Impact Wrench
- Facom 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 2 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 1.7 Ah Cordless Impact Wrench
- Milwaukee 1/2 in 18V, 5 Ah Cordless Impact Wrench
