Milwaukee 16 mm 3/8 in Drive Impact Socket, 32mm length
- RS Stock No.:
- 858-788
- Mfr. Part No.:
- 4932480273
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-788
- Mfr. Part No.:
- 4932480273
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Socket | |
| Socket Type | Impact | |
| Socket Size | 16 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 32mm | |
| Finish | Chrome Molybdenum | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Socket | ||
Socket Type Impact | ||
Socket Size 16 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 32mm | ||
Finish Chrome Molybdenum | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee impact socket is designed for use in heavy-duty applications, providing reliable performance and durability. It offers a combination of Advanced engineering and high-quality materials to meet the demands of professionals.
Constructed from Chrome-Molybdenum steel for superior strength and longevity
Features 6 gripping points for optimal fit and performance
Non-slip hex geometry prevents rounding of sockets and fasteners
Deep wall design accommodates protruding bolts for added versatility
Related links
- SAM 16 mm 3/8 in Drive Impact Socket, 32mm length
- Milwaukee 13 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 12 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 19 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 11 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 8 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 13 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 14 mm 3/8 in Drive Impact Socket, 32mm length
