Teng Tools 6 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 832-361
- Mfr. Part No.:
- 921506-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
£18.90
(exc. VAT)
£22.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.90 |
*price indicative
- RS Stock No.:
- 832-361
- Mfr. Part No.:
- 921506-C
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Bit | |
| Socket Size | 6 mm | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Bit | ||
Socket Size 6 mm | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed to accommodate fastenings with a hexagon hole, ensuring secure and reliable performance. Crafted for use with power tools, it combines durability and functionality for a variety of applications.
Chrome molybdenum construction for robust tool performance
Black phosphate finish for easy identification as an impact socket accessory
Includes a ring and pin fixing hole for secure attachment
Designed specifically for use with in-hex screws or grub screws
Related links
- Teng Tools TX50 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 60 1/2 Drive Impact Socket, 78mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 25 1 Drive Impact Socket, 78mm length
- Teng Tools 10 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 50 1 Drive Impact Socket, 78mm length
- Teng Tools TX45 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 14 mm 1/2 in Drive Impact Socket, 78mm length
