Teng Tools 10 mm 3/8 Drive Standard Socket, 26mm length
- RS Stock No.:
- 810-200
- Mfr. Part No.:
- 910524
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£37.60
(exc. VAT)
£45.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.60 |
*price indicative
- RS Stock No.:
- 810-200
- Mfr. Part No.:
- 910524
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Millimetre | |
| Product Type | Standard Socket | |
| Socket Size | 10 mm | |
| Socket Type | 12 Point | |
| Drive Size | 3/8 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium | |
| Overall Length | 26mm | |
| Finish | Satin | |
| Standards/Approvals | 3120 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Millimetre | ||
Product Type Standard Socket | ||
Socket Size 10 mm | ||
Socket Type 12 Point | ||
Drive Size 3/8 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium | ||
Overall Length 26mm | ||
Finish Satin | ||
Standards/Approvals 3120 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a high-quality tool designed for better grip and precision in various tasks. Ideal for automotive and engineering applications, this socket accommodates 3/8-inch drives and is crafted to meet rigorous standards.
12-point bi-hexagon design enhances grip and torque application
Constructed from Durable chrome vanadium for longevity
Features a satin finish for improved handling during use
Includes a retention groove for secure connection to drive ends
Related links
- Teng Tools 17 mm 12.7 mm Drive Impact Socket, 26mm length
- Teng Tools 3/8 in Drive 12 mm 12 Point Socket, 26mm Overall Length
- Teng Tools 3/8 in Drive 14 mm Socket, 26mm Overall Length
- Teng Tools 10 mm 12.7 mm Drive Impact Socket, 17mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 10 mm 12.7 mm Drive Impact Socket, 25mm length
- Teng Tools 10 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 29.5mm length
