Teng Tools 32 mm 1 Drive Impact Socket, 100mm length
- RS Stock No.:
- 809-892
- Mfr. Part No.:
- 910632R
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£57.50
(exc. VAT)
£69.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.50 |
*price indicative
- RS Stock No.:
- 809-892
- Mfr. Part No.:
- 910632R
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Size | 32 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 100mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3129 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Size 32 mm | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Material Chrome Molybdenum | ||
Overall Length 100mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3129 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket excels in delivering powerful torque for various applications. Designed for professional use, it ensures durability and reliability while handling heavy-duty tasks with ease.
Crafted from chrome molybdenum, providing strength and durability
Features a black phosphate finish for easy identification as an impact socket
Designed to fit DIN standards, ensuring compatibility with various tools
Includes a ring and pin fixing hole for secure socket attachment
Related links
- Teng Tools 32 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 80 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 30 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 36 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 95 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 28 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 27 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 33 mm 1 Drive Impact Socket, 100mm length
