SAM T20 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 667-144
- Mfr. Part No.:
- NST-20
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£14.96
(exc. VAT)
£17.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.96 |
*price indicative
- RS Stock No.:
- 667-144
- Mfr. Part No.:
- NST-20
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial/Metric | |
| Socket Type | Torx | |
| Socket Size | T20 | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 78mm | |
| Standards/Approvals | NF ISO 2725-2 | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Imperial/Metric | ||
Socket Type Torx | ||
Socket Size T20 | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 78mm | ||
Standards/Approvals NF ISO 2725-2 | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1/2 inch Torx impact screwdriver socket is expertly designed for those seeking reliability and efficiency in their toolkit. Engineered to meet the highest standards, this impact socket facilitates seamless interaction with Torx screws, ensuring optimal torque and precision. Ideal for both professional mechanics and DIY enthusiasts, this tool excels in providing lasting durability and performance under demanding conditions. Featuring a robust design, it is tailored for use in various applications, making it a versatile addition to your collection. The guaranteed performance without limits ensures you'll have a dependable tool at your disposal whenever you need it.
Designed for 1/2 inch Torx impact screwdriver applications
Constructed with high quality materials for extended lifespan
Lightweight at just 70g reducing fatigue during use
Compact dimensions with a length of 78mm enhance accessibility in tight spots
Guarantee without time limit on tools used under normal conditions
Meets industry standards NF EN ISO 10664 and NF ISO 2725 2 for reliability
Perfect for both professional and amateur users alike ensuring versatility
Easy to connect to impact screwdrivers enhancing workflow efficiency
Related links
- SAM T60 1/2 in Drive Impact Socket, 78mm length
- SAM 1/2 in 45 mm Drive Impact Socket, 78mm length
- SAM T25 1/2 in Drive Socket, 78mm length
- Bahco T20 1/2 in Drive Impact Socket, 78mm length
- SAM 26 mm 12.7 mm Drive Impact Socket, 78mm length
- SAM 6 mm 12.7 mm Drive Impact Socket, 78mm length
- SAM 5 mm 12.7 mm Drive Impact Socket, 78mm length
- SAM 7 mm 12.7 mm Drive Impact Socket, 78mm length
