Milwaukee M12FID2-602X - Impact Driver with 2 Batteries, 6 Ah 4000bpm
- RS Stock No.:
- 253-1012
- Mfr. Part No.:
- M12FID2-602X
- Brand:
- Milwaukee
Subtotal (1 unit)*
£306.63
(exc. VAT)
£367.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £306.63 |
*price indicative
- RS Stock No.:
- 253-1012
- Mfr. Part No.:
- M12FID2-602X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 147Nm | |
| Product Type | Impact Driver | |
| Impact Rate | 4000bpm | |
| Motor Type | Brushless | |
| Battery Voltage | 18V | |
| Number of Batteries | 2 | |
| Overall Length | 127mm | |
| Standards/Approvals | RoHS | |
| Weight | 1.2kg | |
| Series | M12 FUELTM | |
| Battery Capacity | 6Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 147Nm | ||
Product Type Impact Driver | ||
Impact Rate 4000bpm | ||
Motor Type Brushless | ||
Battery Voltage 18V | ||
Number of Batteries 2 | ||
Overall Length 127mm | ||
Standards/Approvals RoHS | ||
Weight 1.2kg | ||
Series M12 FUELTM | ||
Battery Capacity 6Ah | ||
- COO (Country of Origin):
- CN
Milwaukee Impact Driver, 170 Nm Maximum Torque - M12FID2-602X, - M12FID2-602X
This cordless impact driver is designed for professionals requiring efficiency and power in tight spaces. With a compact size of 127mm, it weighs just 1.2kg including the battery pack, providing a robust solution for high-torque fastening tasks. Equipped with brushless motor technology, this tool maximises runtime and enhances durability through advanced electronics, making it an essential addition to your toolkit.
Features & Benefits
• Powerful brushless motor delivers high efficiency during operation
• Four drive modes allow tailored control for various usage
• REDLINK PLUS technology prevents overload and improves performance
• Two included M12 B6 battery packs ensure extended runtime
• Maximum torque of 170 Nm assists with demanding fastening jobs
• Compact design enhances agility in confined workspaces
Applications
• Ideal for electrical installations requiring precision fastening
• Suitable for automotive repairs needing high torque
• Used in mechanical assembly for quick and reliable fastening
• Perfect for construction projects where portability is essential
What types of materials can be effectively fastened using this tool?
This impact driver is adept at fastening screws and bolts into a variety of materials, including wood, metal, and plastic. Its adjustable torque settings allow for optimal performance on different surfaces, ensuring efficient results.
How does the battery performance compare during prolonged use?
The REDLITHIUM battery technology enables consistent power delivery throughout its lifespan. Individual cell monitoring ensures that each battery pack maintains optimal performance and longevity during intensive tasks.
Can this tool be used in areas with limited access?
Yes, its compact size makes it particularly advantageous in tight spaces where traditional tools may struggle, allowing for precise fastening in confined areas without sacrificing torque.
Related links
- Bosch 06019J2172 - Impact Driver with 2 Batteries, 5 Ah 4000bpm
- Milwaukee M12FID2-0 - Impact Driver with 0 Batteries 4000bpm
- Bosch 06019J2106 - Impact Driver 4000bpm
- Milwaukee M12BID-202C - Cordless Impact Driver with 2 Batteries, 2 Ah
- Milwaukee 4933492805 - Cordless Impact Driver with 2 Batteries, 5 Ah
- Milwaukee M18ONEID2-502X - Cordless Impact Driver with 2 Batteries, 5 Ah
- Milwaukee M12FQID-202X - Cordless Impact Driver with 2 Batteries 3400 bpm, 950 bpm
- Flex 516198 - Cordless Impact Driver with 2 Batteries, 5 Ah
