STMicroelectronics STGIB15CH60TS-E Array Smart Power Module, 20 A 600 V, 26-Pin SDIP2B, Through Hole
- RS Stock No.:
- 917-3387
- Mfr. Part No.:
- STGIB15CH60TS-E
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 917-3387
- Mfr. Part No.:
- STGIB15CH60TS-E
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current | 20 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Power Dissipation | 81 W | |
| Configuration | Array | |
| Package Type | SDIP2B | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 26 | |
| Transistor Configuration | 3 Phase | |
| Dimensions | 38 x 24 x 3.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current 20 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Power Dissipation 81 W | ||
Configuration Array | ||
Package Type SDIP2B | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 26 | ||
Transistor Configuration 3 Phase | ||
Dimensions 38 x 24 x 3.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
