Infineon AUIRGDC0250 IGBT, 141 A 1200 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 907-4930
- Mfr. Part No.:
- AUIRGDC0250
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 907-4930
- Mfr. Part No.:
- AUIRGDC0250
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 141 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 543 W | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | Single | |
| Dimensions | 11 x 4.74 x 15mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Gate Capacitance | 3804pF | |
| Energy Rating | 16mJ | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 141 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 543 W | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Transistor Configuration Single | ||
Dimensions 11 x 4.74 x 15mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Gate Capacitance 3804pF | ||
Energy Rating 16mJ | ||
- COO (Country of Origin):
- MX
