Infineon IRG7PH35UD-EP IGBT, 50 A 1200 V, 3-Pin TO-247AD, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
907-4861
Mfr. Part No.:
IRG7PH35UD-EP
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

180 W

Package Type

TO-247AD

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

15.87 x 5.31 x 20.7mm

Energy Rating

2150mJ

Minimum Operating Temperature

-55 °C

Gate Capacitance

1940pF

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy