Infineon IRGP20B120U-EP IGBT, 40 A 1200 V, 3-Pin TO-247AD, Through Hole
- RS Stock No.:
- 907-4849
- Mfr. Part No.:
- IRGP20B120U-EP
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 907-4849
- Mfr. Part No.:
- IRGP20B120U-EP
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 40 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 300 W | |
| Package Type | TO-247AD | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | Single | |
| Dimensions | 15.7 x 5.1 x 20.7mm | |
| Gate Capacitance | 2200pF | |
| Minimum Operating Temperature | -55 °C | |
| Energy Rating | 2425µJ | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 40 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 300 W | ||
Package Type TO-247AD | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Transistor Configuration Single | ||
Dimensions 15.7 x 5.1 x 20.7mm | ||
Gate Capacitance 2200pF | ||
Minimum Operating Temperature -55 °C | ||
Energy Rating 2425µJ | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MX
