STMicroelectronics STGWA15S120DF3 IGBT, 30 A 1200 V, 3-Pin TO-247, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
906-2827
Mfr. Part No.:
STGWA15S120DF3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current

30 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

259 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.9 x 5.1 x 21.1mm

Energy Rating

2.772mJ

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Gate Capacitance

981pF

COO (Country of Origin):
CN