STMicroelectronics STGB10M65DF2 IGBT, 20 A 650 V, 3-Pin D2PAK (TO-263), Surface Mount

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
906-2782
Mfr. Part No.:
STGB10M65DF2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current

20 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

115 W

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

10.4 x 9.35 x 4.6mm

Gate Capacitance

840pF

Maximum Operating Temperature

+175 °C

Energy Rating

0.66mJ

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy