Infineon IGW25T120FKSA1 IGBT, 50 A 1200 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 897-7214
- Mfr. Part No.:
- IGW25T120FKSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 897-7214
- Mfr. Part No.:
- IGW25T120FKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 50 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 190 W | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 16.13 x 5.21 x 21.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Gate Capacitance | 1860pF | |
| Energy Rating | 7mJ | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 50 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 190 W | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 16.13 x 5.21 x 21.1mm | ||
Maximum Operating Temperature +150 °C | ||
Gate Capacitance 1860pF | ||
Energy Rating 7mJ | ||
Minimum Operating Temperature -40 °C | ||
