onsemi NGTB20N120IHWG IGBT, 40 A 1200 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 882-9815
- Mfr. Part No.:
- NGTB20N120IHWG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 4)
£2.38
(exc. VAT)
£2.86
(inc. VAT)
- RS Stock No.:
- 882-9815
- Mfr. Part No.:
- NGTB20N120IHWG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Continuous Collector Current | 40 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 341 W | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | Single | |
| Dimensions | 16.25 x 5.3 x 21.4mm | |
| Energy Rating | 0.92mJ | |
| Maximum Operating Temperature | +175 °C | |
| Gate Capacitance | 3590pF | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Continuous Collector Current 40 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 341 W | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Transistor Configuration Single | ||
Dimensions 16.25 x 5.3 x 21.4mm | ||
Energy Rating 0.92mJ | ||
Maximum Operating Temperature +175 °C | ||
Gate Capacitance 3590pF | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- VN

