onsemi NGTB15N60R2FG IGBT, 24 A 600 V, 3-Pin TO-220F, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
882-9806
Mfr. Part No.:
NGTB15N60R2FG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Continuous Collector Current

24 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

54 W

Package Type

TO-220F

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

10.16 x 4.7 x 15.87mm

Gate Capacitance

2000pF

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy