Infineon IRGPS66160DPBF IGBT, 240 A 600 V, 3-Pin Super-247, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
879-3472
Mfr. Part No.:
IRGPS66160DPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

240 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

750 W

Package Type

Super-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

8 → 30kHz

Transistor Configuration

Single

Dimensions

16.1 x 5.5 x 20.8mm

Maximum Operating Temperature

+175 °C

Energy Rating

420µJ

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy