Infineon IRGB4630DPBF IGBT, 47 A 600 V, 3-Pin TO-220AB, Through Hole
- RS Stock No.:
- 879-3422
- Mfr. Part No.:
- IRGB4630DPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 879-3422
- Mfr. Part No.:
- IRGB4630DPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 47 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 206 W | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 8 to 30kHz | |
| Transistor Configuration | Single | |
| Dimensions | 10.67 x 4.83 x 16.51mm | |
| Energy Rating | 260mJ | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 47 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 206 W | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 8 to 30kHz | ||
Transistor Configuration Single | ||
Dimensions 10.67 x 4.83 x 16.51mm | ||
Energy Rating 260mJ | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MX
