Infineon IRGB4615DPBF IGBT, 23 A 600 V, 3-Pin TO-220AB, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
879-3410
Mfr. Part No.:
IRGB4615DPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

23 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

99 W

Package Type

TO-220AB

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

8 → 30kHz

Transistor Configuration

Single

Dimensions

10.67 x 4.83 x 16.51mm

Maximum Operating Temperature

+175 °C

Energy Rating

165µJ

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MX