Fuji Electric 6MBP75VBA-060-50, P 626 , N-Channel 3 Phase Smart Power Module, 75 A max, 600 V, PCB Mount

Stock information currently inaccessible
RS Stock No.:
877-7301
Mfr. Part No.:
6MBP75VBA-060-50
Brand:
Fuji Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji Electric

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

600 V

Maximum Power Dissipation

198 W

Package Type

P 626

Configuration

3 Phase

Mounting Type

PCB Mount

Channel Type

N

Pin Count

24

Transistor Configuration

3 Phase

Dimensions

87 x 50.2 x 12mm

Maximum Operating Temperature

+110 °C

Minimum Operating Temperature

-20 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy