Fuji Electric 7MBP100VDA-120-50 3 Phase IGBT Module, 100 A 1200 V, 25-Pin P 630, PCB Mount

Stock information currently inaccessible
RS Stock No.:
877-7284
Mfr. Part No.:
7MBP100VDA-120-50
Brand:
Fuji Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji Electric

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

1200 V

Maximum Power Dissipation

417 W

Package Type

P 630

Configuration

3 Phase

Mounting Type

PCB Mount

Channel Type

N

Pin Count

25

Switching Speed

20kHz

Transistor Configuration

3 Phase

Dimensions

128.5 x 84 x 14mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+110 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy