Fuji Electric 7MBP50VDA-060-50 3 Phase Smart Power Module, 50 A 600 V, 25-Pin P 630, PCB Mount
- RS Stock No.:
- 877-7266
- Mfr. Part No.:
- 7MBP50VDA-060-50
- Brand:
- Fuji Electric
Stock information currently inaccessible
- RS Stock No.:
- 877-7266
- Mfr. Part No.:
- 7MBP50VDA-060-50
- Brand:
- Fuji Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji Electric | |
| Maximum Continuous Collector Current | 50 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Power Dissipation | 201 W | |
| Package Type | P 630 | |
| Configuration | 3 Phase | |
| Mounting Type | PCB Mount | |
| Channel Type | N | |
| Pin Count | 25 | |
| Switching Speed | 20kHz | |
| Transistor Configuration | 3 Phase | |
| Dimensions | 128.5 x 84 x 14mm | |
| Maximum Operating Temperature | +110 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Fuji Electric | ||
Maximum Continuous Collector Current 50 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Power Dissipation 201 W | ||
Package Type P 630 | ||
Configuration 3 Phase | ||
Mounting Type PCB Mount | ||
Channel Type N | ||
Pin Count 25 | ||
Switching Speed 20kHz | ||
Transistor Configuration 3 Phase | ||
Dimensions 128.5 x 84 x 14mm | ||
Maximum Operating Temperature +110 °C | ||
Minimum Operating Temperature -20 °C | ||
