Fuji Electric 7MBP35VDA-120-50, P 630 , N-Channel 3 Phase Smart Power Module, 35 A max, 1200 V, PCB Mount

Stock information currently inaccessible
RS Stock No.:
877-7262
Mfr. Part No.:
7MBP35VDA-120-50
Brand:
Fuji Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji Electric

Maximum Continuous Collector Current

35 A

Maximum Collector Emitter Voltage

1200 V

Maximum Power Dissipation

192 W

Configuration

3 Phase

Package Type

P 630

Mounting Type

PCB Mount

Channel Type

N

Pin Count

25

Switching Speed

20kHz

Transistor Configuration

3 Phase

Dimensions

128.5 x 84 x 14mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+110 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy