STMicroelectronics STGIPN3H60A, NDIP, N-Channel 3 Phase Smart Power Module, 3 A max, 600 V, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
877-2889
Mfr. Part No.:
STGIPN3H60A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current

3 A

Maximum Collector Emitter Voltage

600 V

Maximum Power Dissipation

8 W

Package Type

NDIP

Configuration

3 Phase

Mounting Type

Through Hole

Channel Type

N

Pin Count

26

Dimensions

29.25 x 12.55 x 4.4mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN