Infineon IRGS4620DPBF IGBT, 32 A 600 V, 3-Pin D2PAK (TO-263), Surface Mount

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
872-4274
Mfr. Part No.:
IRGS4620DPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

32 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

140 W

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Switching Speed

8 → 30kHz

Transistor Configuration

Single

Dimensions

10.67 x 9.65 x 4.83mm

Gate Capacitance

765pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

RoHS Status: Exempt