onsemi FGP10N60UNDF IGBT, 20 A 600 V, 3-Pin TO-220, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-8883
Mfr. Part No.:
FGP10N60UNDF
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Continuous Collector Current

20 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

139 W

Package Type

TO-220

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

10.67 x 4.83 x 16.51mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C