onsemi FGH50N3 IGBT, 75 A 300 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 864-8865
- Mfr. Part No.:
- FGH50N3
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 864-8865
- Mfr. Part No.:
- FGH50N3
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Continuous Collector Current | 75 A | |
| Maximum Collector Emitter Voltage | 300 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 463 W | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.87 x 4.82 x 20.82mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Continuous Collector Current 75 A | ||
Maximum Collector Emitter Voltage 300 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 463 W | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.87 x 4.82 x 20.82mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
